
1000146 | |
|---|---|
DigiKey Part Number | 478-1000146TR-ND - Tape & Reel (TR) 478-1000146CT-ND - Cut Tape (CT) 478-1000146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1000146 |
Description | RF ANT 2.4GHZ/4.9GHZ STAMPED MET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ Stamped Metal Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 4.9GHz, 5.2GHz, 5.8GHz | |
Frequency Range | 2.39GHz ~ 2.49GHz, 4.9GHz ~ 5.35GHz, 5.7GHz ~ 5.9GHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 4 | |
VSWR | 1.6, 1.8, 1.5, 1.3 | |
Return Loss | - | |
Gain | 2.5dBi, 3.5dBi, 3.5dBi, 3.5dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.169" (4.30mm) | |
Applications | Bluetooth, Wi-Fi, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,75600 € | 7,56 € |
| 25 | 0,68320 € | 17,08 € |
| 100 | 0,60380 € | 60,38 € |
| 250 | 0,56588 € | 141,47 € |
| 500 | 0,54304 € | 271,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,51985 € | 623,82 € |
| 2.400 | 0,50514 € | 1.212,34 € |
| 3.600 | 0,49777 € | 1.791,97 € |
| 6.000 | 0,48961 € | 2.937,66 € |
| 8.400 | 0,48484 € | 4.072,66 € |
| 12.000 | 0,48025 € | 5.763,00 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,25840 € |




