


WSLT-9-03-3-01 | |
|---|---|
DigiKey Part Number | RPC5441-ND |
Manufacturer | |
Manufacturer Product Number | WSLT-9-03-3-01 |
Description | CBL CLIP WIRE SADDLE PUSHIN TURN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Push In, 1/4 Turn, Winged 0.710" L x 0.850" H (18.03mm x 21.59mm) |
Datasheet | Datasheet |
EDA/CAD Models | WSLT-9-03-3-01 Models |
Category | Color Natural |
Manufacturer Essentra Components | Length 0.950" (24.13mm) |
Series | Width 0.200" (5.08mm) |
Packaging Bulk | Height 1.060" (26.92mm) |
Part Status Active | Panel Hole Size 0.157" x 0.283" (4.00mm x 7.19mm), Rectangular |
Type Clip, Wire Saddle | Material Flammability Rating UL94 V-2 |
Type Attributes Hinged, Top Lock | Features Anti-Rotation Pin |
Opening Size 0.710" L x 0.850" H (18.03mm x 21.59mm) | Panel Thickness 0.031" ~ 0.063" (0.79mm ~ 1.60mm) |
Mounting Type Push In, 1/4 Turn, Winged | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14666 € | 146,66 € |
| 2.000 | 0,13965 € | 279,30 € |
| 3.000 | 0,13571 € | 407,13 € |
| 5.000 | 0,13090 € | 654,50 € |
| 7.000 | 0,12783 € | 894,81 € |
| 10.000 | 0,12465 € | 1.246,50 € |
| Unit Price without VAT: | 0,14666 € |
|---|---|
| Unit Price with VAT: | 0,17746 € |

