


WSLT-9-02-1-01 | |
|---|---|
DigiKey Part Number | WSLT-9-02-1-01-ND |
Manufacturer | |
Manufacturer Product Number | WSLT-9-02-1-01 |
Description | CBL CLIP WIRE SADDLE PUSHIN TURN |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Push In, 1/4 Turn, Winged 0.530" L x 0.140" H (13.46mm x 3.56mm) |
Datasheet | Datasheet |
EDA/CAD Models | WSLT-9-02-1-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clip, Wire Saddle | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 0.530" L x 0.140" H (13.46mm x 3.56mm) | |
Mounting Type | Push In, 1/4 Turn, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.770" (19.56mm) | |
Width | 0.200" (5.08mm) | |
Height | 0.360" (9.14mm) | |
Panel Hole Size | 0.157" x 0.283" (4.00mm x 7.19mm), Rectangular | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | Anti-Rotation Pin | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.063" (0.79mm ~ 1.60mm) | |
Base Product Number |

