Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.438" L x 1.050" H (11.13mm x 26.67mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.438" L x 1.050" H (11.13mm x 26.67mm)
Supporting your Project: Printed Circuit Board Solutions

WS-A-4-01

DigiKey Part Number
RPC5416-ND
Manufacturer
Manufacturer Product Number
WS-A-4-01
Description
CBL CLIP WIRE SADDLE ARROWHEAD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.438" L x 1.050" H (11.13mm x 26.67mm)
Datasheet
 Datasheet
EDA/CAD Models
WS-A-4-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
-
Opening Size
0.438" L x 1.050" H (11.13mm x 26.67mm)
Mounting Type
Arrowhead, Winged
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.610" (15.50mm)
Width
0.219" (5.56mm)
Height
1.380" (35.05mm)
Panel Hole Size
0.187" (4.75mm)
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.063" (1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 966
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,21400 €2,14 €
250,20040 €5,01 €
500,19100 €9,55 €
1000,18190 €18,19 €
2500,17044 €42,61 €
5000,16228 €81,14 €
1.0000,15452 €154,52 €
3.0000,14299 €428,97 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,30250 €