


WS-A-1-19 | |
|---|---|
DigiKey Part Number | RPC5410-ND |
Manufacturer | |
Manufacturer Product Number | WS-A-1-19 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.438" L x 0.190" H (11.13mm x 4.83mm) |
Datasheet | Datasheet |
EDA/CAD Models | WS-A-1-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | - | |
Opening Size | 0.438" L x 0.190" H (11.13mm x 4.83mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.610" (15.50mm) | |
Width | 0.219" (5.56mm) | |
Height | 0.520" (13.21mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.063" (1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20900 € | 2,09 € |
| 25 | 0,19640 € | 4,91 € |
| 50 | 0,18700 € | 9,35 € |
| 100 | 0,17800 € | 17,80 € |
| 250 | 0,16680 € | 41,70 € |
| 500 | 0,15880 € | 79,40 € |
| 1.000 | 0,15122 € | 151,22 € |
| 3.000 | 0,13992 € | 419,76 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

