


WIT-RT-2775-Q | |
|---|---|
DigiKey Part Number | RPC1287-ND |
Manufacturer | |
Manufacturer Product Number | WIT-RT-2775-Q |
Description | CBL TIE RELEAS NAT 250LB 2.313' |
Customer Reference | |
Detailed Description | Standard, Releasable Natural 8.00" (203.20mm) 0.520" (13.21mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 27.75" | |
Bundle Diameter | 8.00" (203.20mm) | |
Width | 0.520" (13.21mm) | |
Length - Actual | 2.313' (704.85mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

