


VCC-845126 | |
|---|---|
DigiKey Part Number | RPC2148-ND |
Manufacturer | |
Manufacturer Product Number | VCC-845126 |
Description | CBL CLIP BENDABLE BLACK FASTENER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bendable Black Fastener 1.402" (35.61mm) |
Datasheet | Datasheet |
EDA/CAD Models | VCC-845126 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Bendable | |
Type Attributes | - | |
Opening Size | 1.402" (35.61mm) | |
Mounting Type | Fastener | |
Material | Steel | |
Color | Black | |
Length | 4.961" (126.00mm) | |
Width | 0.240" (6.10mm) | |
Height | - | |
Panel Hole Size | 0.177" (4.50mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Protective Coating | |
Screw Size | #8 (M4) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 2,04000 € | 20,40 € |
| 25 | 1,91240 € | 47,81 € |
| 50 | 1,82100 € | 91,05 € |
| 100 | 1,73400 € | 173,40 € |
| 250 | 1,62540 € | 406,35 € |
| 500 | 1,54780 € | 773,90 € |
| 1.000 | 1,47395 € | 1.473,95 € |
| 3.000 | 1,36409 € | 4.092,27 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,90400 € |

