


TN8-32-1024-1 | |
|---|---|
DigiKey Part Number | TN8-32-1024-1-ND |
Manufacturer | |
Manufacturer Product Number | TN8-32-1024-1 |
Description | ROUND STANDOFF #10-24 NYLON 2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-24 Nylon, Brass Insert 2.000" (50.80mm) 2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | TN8-32-1024-1 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.500" (12.70mm) 1/2" |
Series | Between Board Height 2.000" (50.80mm) 2" |
Packaging Bulk | Length - Overall 2.000" (50.80mm) 2" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 € | 5,83 € |
| 5 | 5,00000 € | 25,00 € |
| 10 | 4,70700 € | 47,07 € |
| 25 | 4,36560 € | 109,14 € |
| 50 | 4,13940 € | 206,97 € |
| 100 | 3,93680 € | 393,68 € |
| 300 | 3,65830 € | 1.097,49 € |
| 500 | 3,54442 € | 1.772,21 € |
| 1.000 | 3,40382 € | 3.403,82 € |
| Unit Price without VAT: | 5,83000 € |
|---|---|
| Unit Price with VAT: | 7,05430 € |

