


TN6-36-832-3 | |
|---|---|
DigiKey Part Number | TN6-36-832-3-ND |
Manufacturer | |
Manufacturer Product Number | TN6-36-832-3 |
Description | RND STANDOFF #8-32 NYLON 2 1/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Nylon, Brass Insert 2.250" (57.15mm) 2 1/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | TN6-36-832-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 2.250" (57.15mm) 2 1/4" | |
Length - Overall | 2.750" (69.85mm) 2 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 5 | 1,75200 € | 8,76 € |
| 10 | 1,64100 € | 16,41 € |
| 25 | 1,51160 € | 37,79 € |
| 50 | 1,42540 € | 71,27 € |
| 100 | 1,34860 € | 134,86 € |
| 300 | 1,24313 € | 372,94 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,50470 € |

