


TN6-28-832-2 | |
|---|---|
DigiKey Part Number | TN6-28-832-2-ND |
Manufacturer | |
Manufacturer Product Number | TN6-28-832-2 |
Description | RND STANDOFF #8-32 NYLON 1 3/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Nylon, Brass Insert 1.750" (44.45mm) 1 3/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | TN6-28-832-2 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.375" (9.53mm) 3/8" |
Series | Between Board Height 1.750" (44.45mm) 1 3/4" |
Packaging Bulk | Length - Overall 2.000" (50.80mm) 2" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,18000 € | 5,18 € |
| 5 | 4,43600 € | 22,18 € |
| 10 | 4,17300 € | 41,73 € |
| 25 | 3,86760 € | 96,69 € |
| 50 | 3,66500 € | 183,25 € |
| 100 | 3,48360 € | 348,36 € |
| 300 | 3,23420 € | 970,26 € |
| 500 | 3,13224 € | 1.566,12 € |
| 1.000 | 3,00638 € | 3.006,38 € |
| Unit Price without VAT: | 5,18000 € |
|---|---|
| Unit Price with VAT: | 6,26780 € |

