


TCBS-20-01 | |
|---|---|
DigiKey Part Number | RPC1441-ND |
Manufacturer | |
Manufacturer Product Number | TCBS-20-01 |
Description | BRD SPT SNAP LCK SCRW MNT 1 1/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 1.250" (31.75mm) 1 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | TCBS-20-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 1.250" (31.75mm) 1 1/4" | |
Length - Overall | 1.650" (41.91mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | M3.5 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 5 | 0,53400 € | 2,67 € |
| 10 | 0,49500 € | 4,95 € |
| 25 | 0,45280 € | 11,32 € |
| 50 | 0,42440 € | 21,22 € |
| 100 | 0,39910 € | 39,91 € |
| 250 | 0,36976 € | 92,44 € |
| 500 | 0,35024 € | 175,12 € |
| 1.000 | 0,33280 € | 332,80 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,77440 € |

