




TCBS-16-01 | |
|---|---|
DigiKey Part Number | RPC1440-ND |
Manufacturer | |
Manufacturer Product Number | TCBS-16-01 |
Description | BRD SPT SNAP LCK SCRW MNT NYL 1" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | TCBS-16-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.402" (35.60mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | M3.5 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 5 | 0,46400 € | 2,32 € |
| 10 | 0,43200 € | 4,32 € |
| 25 | 0,39440 € | 9,86 € |
| 50 | 0,36940 € | 18,47 € |
| 100 | 0,34700 € | 34,70 € |
| 250 | 0,32116 € | 80,29 € |
| 500 | 0,30396 € | 151,98 € |
| 1.000 | 0,28860 € | 288,60 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67760 € |

