




SSRS8-14-01 | |
|---|---|
DigiKey Part Number | RPC5256-ND |
Manufacturer | |
Manufacturer Product Number | SSRS8-14-01 |
Description | BRD SPT SNAP LOCK REST MNT 7/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Resting Mount Nylon 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
EDA/CAD Models | SSRS8-14-01 Models |
Category | Length - Overall 1.000" (25.40mm) 1" |
Manufacturer Essentra Components | Support Hole Diameter 0.232" (5.90mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.234" (5.94mm) |
Part Status Active | Features Stackable |
Holding Type Snap Lock | Material Nylon |
Mounting Type Resting Mount | Base Product Number |
Between Board Height 0.875" (22.23mm) 7/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,40400 € | 2,02 € |
| 10 | 0,37600 € | 3,76 € |
| 25 | 0,34280 € | 8,57 € |
| 50 | 0,32080 € | 16,04 € |
| 100 | 0,30120 € | 30,12 € |
| 250 | 0,27848 € | 69,62 € |
| 500 | 0,26342 € | 131,71 € |
| 1.000 | 0,24995 € | 249,95 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

