




SSRS4-6-01 | |
|---|---|
DigiKey Part Number | RPC5250-ND |
Manufacturer | |
Manufacturer Product Number | SSRS4-6-01 |
Description | BRD SPT SNAP LOCK REST MNT 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Resting Mount Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | SSRS4-6-01 Models |
Category | Length - Overall 0.500" (12.70mm) 1/2" |
Manufacturer Essentra Components | Support Hole Diameter 0.187" (4.75mm) 3/16" |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Features Stackable |
Holding Type Snap Lock | Material Nylon |
Mounting Type Resting Mount | Base Product Number |
Between Board Height 0.375" (9.53mm) 3/8" |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8832 | Keystone Electronics | 10.400 | 36-8832-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,28400 € | 1,42 € |
| 10 | 0,26300 € | 2,63 € |
| 25 | 0,23880 € | 5,97 € |
| 50 | 0,22320 € | 11,16 € |
| 100 | 0,20920 € | 20,92 € |
| 250 | 0,19300 € | 48,25 € |
| 500 | 0,18220 € | 91,10 € |
| 1.000 | 0,17257 € | 172,57 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

