Board Support Snap Lock / Screw Mount Nylon 0.625" (15.88mm) 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Screw Mount Nylon 0.625" (15.88mm) 5/8"
SSRS4-10-01
SSRS4-10-01
Supporting your Project: Printed Circuit Board Solutions

SSRS4-10-01

DigiKey Part Number
RPC1668-ND
Manufacturer
Manufacturer Product Number
SSRS4-10-01
Description
BRD SPT SNAP LOCK SCRW MNT 5/8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Screw Mount Nylon 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
EDA/CAD Models
SSRS4-10-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Screw Mount
Between Board Height
0.625" (15.88mm) 5/8"
Length - Overall
0.752" (19.10mm)
Support Hole Diameter
0.187" (4.75mm) 3/16"
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Mounting Panel Thickness
-
Features
Stackable
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,38000 €0,38 €
50,31200 €1,56 €
100,28800 €2,88 €
250,26240 €6,56 €
500,24520 €12,26 €
1000,22990 €22,99 €
2500,21216 €53,04 €
5000,20040 €100,20 €
1.0000,18988 €189,88 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45980 €