




SS8-10 | |
|---|---|
DigiKey Part Number | RPC5243-ND |
Manufacturer | |
Manufacturer Product Number | SS8-10 |
Description | ROUND SPACER #8 PVC 1 1/4" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 PVC 1.250" (31.75mm) 1 1/4" Gray |
Datasheet | Datasheet |
EDA/CAD Models | SS8-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.175" (4.44mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.250" (31.75mm) 1 1/4" | |
Length - Overall | 1.250" (31.75mm) 1 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Gray | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,27600 € | 1,38 € |
| 10 | 0,25500 € | 2,55 € |
| 25 | 0,23200 € | 5,80 € |
| 50 | 0,21660 € | 10,83 € |
| 100 | 0,20290 € | 20,29 € |
| 250 | 0,18708 € | 46,77 € |
| 500 | 0,17660 € | 88,30 € |
| 1.000 | 0,16722 € | 167,22 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

