


SS4-12 | |
|---|---|
DigiKey Part Number | SS4-12-ND |
Manufacturer | |
Manufacturer Product Number | SS4-12 |
Description | ROUND SPACER #4 PVC 1 1/2" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 PVC 1.500" (38.10mm) 1 1/2" Gray |
Datasheet | Datasheet |
EDA/CAD Models | SS4-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.120" (3.05mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.500" (38.10mm) 1 1/2" | |
Length - Overall | 1.500" (38.10mm) 1 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Gray | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,11800 € | 0,59 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,09760 € | 2,44 € |
| 50 | 0,09080 € | 4,54 € |
| 100 | 0,08470 € | 8,47 € |
| 250 | 0,07764 € | 19,41 € |
| 500 | 0,07296 € | 36,48 € |
| 1.000 | 0,06877 € | 68,77 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

