




SS10-4 | |
|---|---|
DigiKey Part Number | RPC5230-ND |
Manufacturer | |
Manufacturer Product Number | SS10-4 |
Description | ROUND SPACER #10 PVC 1/2" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #10 PVC 0.500" (12.70mm) 1/2" Gray |
Datasheet | Datasheet |
EDA/CAD Models | SS10-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.200" (5.08mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Gray | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 5 | 0,24000 € | 1,20 € |
| 10 | 0,22200 € | 2,22 € |
| 25 | 0,20120 € | 5,03 € |
| 50 | 0,18800 € | 9,40 € |
| 100 | 0,17590 € | 17,59 € |
| 250 | 0,16204 € | 40,51 € |
| 500 | 0,15284 € | 76,42 € |
| 1.000 | 0,14462 € | 144,62 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

