


SRS8-2-16-01 | |
|---|---|
DigiKey Part Number | RP1003-ND |
Manufacturer | |
Manufacturer Product Number | SRS8-2-16-01 |
Description | BRD SPT SNAP LCK SCRW MNT NYL 1" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | SRS8-2-16-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.152" (29.25mm) | |
Support Hole Diameter | 0.232" (5.90mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.232" (5.90mm) | |
Mounting Panel Thickness | 0.087" (2.20mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,43200 € | 2,16 € |
| 10 | 0,40200 € | 4,02 € |
| 25 | 0,36680 € | 9,17 € |
| 50 | 0,34340 € | 17,17 € |
| 100 | 0,32250 € | 32,25 € |
| 250 | 0,29824 € | 74,56 € |
| 500 | 0,28220 € | 141,10 € |
| 1.000 | 0,26783 € | 267,83 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |

