


SRP-3045 | |
|---|---|
DigiKey Part Number | RPC2113-ND |
Manufacturer | |
Manufacturer Product Number | SRP-3045 |
Description | SNAP RIVET 0.12" POLYSULFONE BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.120" (3.05mm) Snap Rivet 0.059" ~ 0.098" (1.50mm ~ 2.49mm) Grip Range Polysulfone |
Datasheet | Datasheet |
EDA/CAD Models | SRP-3045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.120" (3.05mm) | |
Rivet Length | 0.180" (4.57mm) | |
Head Diameter | 0.250" (6.35mm) 1/4" | |
Head Height | 0.060" (1.52mm) | |
Hole Diameter | 0.124" (3.15mm) | |
Grip Range | 0.059" ~ 0.098" (1.50mm ~ 2.49mm) | |
Features | Heat Resistant | |
Color | Black | |
Material | Polysulfone |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 5 | 0,89600 € | 4,48 € |
| 10 | 0,83500 € | 8,35 € |
| 25 | 0,76520 € | 19,13 € |
| 50 | 0,71920 € | 35,96 € |
| 100 | 0,67810 € | 67,81 € |
| 250 | 0,63028 € | 157,57 € |
| 500 | 0,59856 € | 299,28 € |
| 1.000 | 0,57017 € | 570,17 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,29470 € |

