


SPNW-5 | |
|---|---|
DigiKey Part Number | RPC5113-ND |
Manufacturer | |
Manufacturer Product Number | SPNW-5 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black, Silver Fastener 0.313" (7.95mm) |
Datasheet | Datasheet |
EDA/CAD Models | SPNW-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Cushioned | |
Opening Size | 0.313" (7.95mm) | |
Mounting Type | Fastener | |
Material | Steel | |
Color | Black, Silver | |
Length | - | |
Width | 0.750" (19.05mm) | |
Height | - | |
Panel Hole Size | 0.409" (10.39mm) | |
Material Thickness | 0.031" (0.80mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Neoprene Protective Coating | |
Screw Size | 3/8" (M10) | |
Bundle Center to Mounting Center | 0.660" (16.76mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,81500 € | 8,15 € |
| 25 | 0,76360 € | 19,09 € |
| 50 | 0,72700 € | 36,35 € |
| 100 | 0,69230 € | 69,23 € |
| 300 | 0,64057 € | 192,17 € |
| 500 | 0,61790 € | 308,95 € |
| 1.000 | 0,58838 € | 588,38 € |
| 2.500 | 0,55155 € | 1.378,88 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,16160 € |


