


SPNW-11 | |
|---|---|
DigiKey Part Number | RPC5110-ND |
Manufacturer | |
Manufacturer Product Number | SPNW-11 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black, Silver Fastener 0.688" (17.48mm) |
Datasheet | Datasheet |
EDA/CAD Models | SPNW-11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Cushioned | |
Opening Size | 0.688" (17.48mm) | |
Mounting Type | Fastener | |
Material | Steel | |
Color | Black, Silver | |
Length | - | |
Width | 0.750" (19.05mm) | |
Height | - | |
Panel Hole Size | 0.409" (10.39mm) | |
Material Thickness | 0.031" (0.80mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Neoprene Protective Coating | |
Screw Size | 3/8" (M10) | |
Bundle Center to Mounting Center | 0.910" (23.11mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,23400 € | 12,34 € |
| 25 | 1,15680 € | 28,92 € |
| 50 | 1,10140 € | 55,07 € |
| 100 | 1,04870 € | 104,87 € |
| 300 | 0,97047 € | 291,14 € |
| 500 | 0,93610 € | 468,05 € |
| 1.000 | 0,89141 € | 891,41 € |
| 2.500 | 0,83562 € | 2.089,05 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,75450 € |

