


SPN-9 | |
|---|---|
DigiKey Part Number | RPC1870-ND |
Manufacturer | |
Manufacturer Product Number | SPN-9 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black, Silver Fastener 0.563" (14.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | SPN-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Cushioned | |
Opening Size | 0.563" (14.30mm) | |
Mounting Type | Fastener | |
Material | Steel | |
Color | Black, Silver | |
Length | - | |
Width | 0.650" (16.51mm) | |
Height | - | |
Panel Hole Size | 0.266" (6.76mm) | |
Material Thickness | 0.031" (0.80mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Santoprene Protective Coating | |
Screw Size | 1/4" (M6) | |
Bundle Center to Mounting Center | 0.750" (19.05mm) | |
Panel Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,93100 € | 9,31 € |
| 25 | 0,87240 € | 21,81 € |
| 50 | 0,83060 € | 41,53 € |
| 100 | 0,79090 € | 79,09 € |
| 250 | 0,74132 € | 185,33 € |
| 500 | 0,70594 € | 352,97 € |
| 1.000 | 0,67222 € | 672,22 € |
| 2.500 | 0,63014 € | 1.575,35 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,31890 € |

