


SPGSG-6 | |
|---|---|
DigiKey Part Number | RPC1135-ND |
Manufacturer | |
Manufacturer Product Number | SPGSG-6 |
Description | GROMMET EDGE SLOT PE NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Slotted Natural |
Datasheet | Datasheet |
EDA/CAD Models | SPGSG-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.037" ~ 0.071" (0.94mm ~ 1.80mm) | |
Panel Cutout Dimensions | Edging - 100' L (30.48m) | |
Diameter - Inside | - | |
Features | Adhesive | |
Material | Polyethylene (PE) | |
Color | Natural | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,98000 € | 34,98 € |
| 10 | 29,73000 € | 297,30 € |
| 25 | 27,86920 € | 696,73 € |
| 50 | 26,53960 € | 1.326,98 € |
| 100 | 25,27420 € | 2.527,42 € |
| 250 | 24,45824 € | 6.114,56 € |
| Unit Price without VAT: | 34,98000 € |
|---|---|
| Unit Price with VAT: | 42,32580 € |

