


SPGSG-2.5 | |
|---|---|
DigiKey Part Number | RPC1645-ND |
Manufacturer | |
Manufacturer Product Number | SPGSG-2.5 |
Description | GROMMET EDGE SLOT PE NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Slotted Natural |
Datasheet | Datasheet |
EDA/CAD Models | SPGSG-2.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.072" ~ 0.105" (1.83mm ~ 2.67mm) | |
Panel Cutout Dimensions | Edging - 100' L (30.48m) | |
Diameter - Inside | - | |
Features | Adhesive | |
Material | Polyethylene (PE) | |
Color | Natural | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,68000 € | 39,68 € |
| 10 | 33,72800 € | 337,28 € |
| 25 | 31,61720 € | 790,43 € |
| 50 | 30,10860 € | 1.505,43 € |
| 100 | 28,67310 € | 2.867,31 € |
| 250 | 28,07708 € | 7.019,27 € |
| Unit Price without VAT: | 39,68000 € |
|---|---|
| Unit Price with VAT: | 48,01280 € |

