Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.730" (18.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.730" (18.54mm)
Supporting your Project: Printed Circuit Board Solutions

SLCSE-750-3-01

DigiKey Part Number
RPC5060-ND
Manufacturer
Manufacturer Product Number
SLCSE-750-3-01
Description
CBL CLIP WIRE SADDLE ARROWHEAD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.730" (18.54mm)
Datasheet
 Datasheet
EDA/CAD Models
SLCSE-750-3-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6
Manufacturer
Essentra Components
Color
Natural
Series
Width
0.250" (6.35mm)
Packaging
Bulk
Height
1.268" (32.21mm)
Part Status
Active
Panel Hole Size
0.187" (4.75mm)
Type
Clip, Wire Saddle
Material Flammability Rating
UL94 V-2
Type Attributes
Locking, Round, Standoff
Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Opening Size
0.730" (18.54mm)
Base Product Number
Mounting Type
Arrowhead, Winged
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 817
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,33100 €3,31 €
250,31080 €7,77 €
500,29600 €14,80 €
1000,28170 €28,17 €
2500,26408 €66,02 €
5000,25144 €125,72 €
1.0000,23943 €239,43 €
3.0000,22156 €664,68 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,47190 €