Image for SLCSE-370-16-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLCSE-370-16-01

DigiKey Part Number
SLCSE-370-16-01-ND
Manufacturer
Manufacturer Product Number
SLCSE-370-16-01
Description
CBL CLIP WIRE SADDLE ARROWHEAD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.350" (8.89mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6
Manufacturer
Essentra Components
Color
Natural
Packaging
Bulk
Width
0.250" (6.35mm)
Part Status
Active
Height
1.710" (43.43mm)
Type
Clip, Wire Saddle
Panel Hole Size
0.187" (4.75mm)
Type Attributes
Locking, Round, Standoff
Material Flammability Rating
UL94 V-2
Opening Size
0.350" (8.89mm)
Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Mounting Type
Arrowhead, Winged
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,30596 €305,96 €
Manufacturers Standard Package
Unit Price without VAT:0,30596 €
Unit Price with VAT:0,37021 €