


SHR-C1 | |
|---|---|
DigiKey Part Number | SHR-C1-ND |
Manufacturer | |
Manufacturer Product Number | SHR-C1 |
Description | CBL CLIP C-TYPE BLACK ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Arrowhead, Winged 0.787" ~ 0.984" (19.99mm ~ 24.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | SHR-C1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Hinged, Locking | |
Opening Size | 0.787" ~ 0.984" (19.99mm ~ 24.99mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.140" (28.96mm) | |
Width | 0.490" (12.44mm) | |
Height | 1.410" (35.81mm) | |
Panel Hole Size | 0.252" (6.40mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15500 € | 1,55 € |
| 25 | 0,14560 € | 3,64 € |
| 50 | 0,13860 € | 6,93 € |
| 100 | 0,13180 € | 13,18 € |
| 250 | 0,12360 € | 30,90 € |
| 500 | 0,11768 € | 58,84 € |
| 1.000 | 0,11205 € | 112,05 € |
| 2.500 | 0,10502 € | 262,55 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |

