Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.866" (22.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.866" (22.00mm)
Supporting your Project: Printed Circuit Board Solutions

SCCB-2-01

DigiKey Part Number
RPC5009-ND
Manufacturer
Manufacturer Product Number
SCCB-2-01
Description
CBL CLIP WIRE SADDLE ARROWHEAD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.866" (22.00mm)
Datasheet
 Datasheet
EDA/CAD Models
SCCB-2-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
Flat Side, Standoff
Opening Size
0.866" (22.00mm)
Mounting Type
Arrowhead, Winged
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
-
Width
0.310" (7.87mm)
Height
1.310" (33.27mm)
Panel Hole Size
0.256" ~ 0.276" (6.50mm ~ 7.00mm)
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.024" ~ 0.079" (0.60mm ~ 2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,38700 €3,87 €
250,36280 €9,07 €
500,34520 €17,26 €
1000,32870 €32,87 €
2500,30816 €77,04 €
5000,29344 €146,72 €
1.0000,27941 €279,41 €
3.0000,25856 €775,68 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,55660 €