


SCCA-1-19 | |
|---|---|
DigiKey Part Number | SCCA-1-19-ND |
Manufacturer | |
Manufacturer Product Number | SCCA-1-19 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.433" (11.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | SCCA-1-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Flat Side, Standoff | |
Opening Size | 0.433" (11.00mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.310" (7.87mm) | |
Height | 0.820" (20.83mm) | |
Panel Hole Size | 0.256" ~ 0.276" (6.50mm ~ 7.00mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.024" ~ 0.079" (0.60mm ~ 2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33600 € | 3,36 € |
| 25 | 0,31480 € | 7,87 € |
| 50 | 0,29940 € | 14,97 € |
| 100 | 0,28510 € | 28,51 € |
| 250 | 0,26724 € | 66,81 € |
| 500 | 0,25444 € | 127,22 € |
| 1.000 | 0,24228 € | 242,28 € |
| 3.000 | 0,22421 € | 672,63 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |

