


RLCBSA-12-01 | |
|---|---|
DigiKey Part Number | RPC4901-ND |
Manufacturer | |
Manufacturer Product Number | RLCBSA-12-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 12MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RLCBSA-12-01 Models |
Category | Support Hole Diameter 0.157" (3.99mm) |
Manufacturer Essentra Components | Support Panel Thickness 0.063" (1.60mm) |
Series | Mounting Hole Diameter 0.217" (5.50mm) |
Packaging Bulk | Mounting Panel Thickness 0.020" ~ 0.039" (0.50mm ~ 1.00mm) |
Part Status Active | Features Locking, Reverse Mounting |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31400 € | 3,14 € |
| 25 | 0,29400 € | 7,35 € |
| 50 | 0,28000 € | 14,00 € |
| 100 | 0,26660 € | 26,66 € |
| 250 | 0,24992 € | 62,48 € |
| 500 | 0,23796 € | 118,98 € |
| 1.000 | 0,22659 € | 226,59 € |
| 3.000 | 0,20968 € | 629,04 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

