


RBF-4-8.6-16 | |
|---|---|
DigiKey Part Number | RPC2895-ND |
Manufacturer | |
Manufacturer Product Number | RBF-4-8.6-16 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.080" ~ 0.170" (2.03mm ~ 4.32mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | RBF-4-8.6-16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.340" (8.64mm) | |
Head Diameter | 0.630" (16.00mm) | |
Head Height | 0.080" (2.03mm) | |
Hole Diameter | 0.157" (3.99mm) | |
Grip Range | 0.080" ~ 0.170" (2.03mm ~ 4.32mm) | |
Features | - | |
Color | Black | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 5 | 0,21000 € | 1,05 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,17640 € | 4,41 € |
| 50 | 0,16420 € | 8,21 € |
| 100 | 0,15370 € | 15,37 € |
| 250 | 0,14144 € | 35,36 € |
| 500 | 0,13332 € | 66,66 € |
| 1.000 | 0,12608 € | 126,08 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

