


R6L2-C | |
|---|---|
DigiKey Part Number | R6L2-C-ND |
Manufacturer | |
Manufacturer Product Number | R6L2-C |
Description | GROMMET SPLIT 0.375" PA66 WHITE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Grommet, Split 0.375" (9.52mm) White |
Datasheet | Datasheet |
EDA/CAD Models | R6L2-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.072" ~ 0.135" (1.83mm ~ 3.43mm) | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.375" (9.52mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,08300 € | 10,83 € |
| 25 | 1,01520 € | 25,38 € |
| 50 | 0,96640 € | 48,32 € |
| 100 | 0,92030 € | 92,03 € |
| 250 | 0,86260 € | 215,65 € |
| 500 | 0,82140 € | 410,70 € |
| 1.000 | 0,78220 € | 782,20 € |
| 3.000 | 0,72387 € | 2.171,61 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,53670 € |

