Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QFG-16214

DigiKey Part Number
QFG-16214-ND
Manufacturer
Manufacturer Product Number
QFG-16214
Description
GROMMET 0.470" PVC BLACK
Customer Reference
Detailed Description
Circular - 0.630" (16.00mm) Grommet 0.470" (11.94mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.080" (2.03mm)
Manufacturer
Essentra Components
Panel Cutout Dimensions
Circular - 0.630" (16.00mm)
Series
Diameter - Inside
0.470" (11.94mm)
Part Status
Obsolete
Material
Poly-Vinyl Chloride (PVC)
Bushing, Grommet Type
Grommet
Color
Black
For Use With/Related Products
Cable, Wires
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.