


PKKL-3 | |
|---|---|
DigiKey Part Number | RPC2045-ND |
Manufacturer | |
Manufacturer Product Number | PKKL-3 |
Description | CBL CLIP C-TYPE NATURAL PUSH IN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Natural Push In 0.374" (9.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | PKKL-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Locking, Round | |
Opening Size | 0.374" (9.50mm) | |
Mounting Type | Push In | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.020" (25.91mm) | |
Width | 0.670" (17.02mm) | |
Height | - | |
Panel Hole Size | 0.256" (6.50mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.062" (0.79mm ~ 1.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,57200 € | 5,72 € |
| 25 | 0,53600 € | 13,40 € |
| 50 | 0,51020 € | 25,51 € |
| 200 | 0,46255 € | 92,51 € |
| 400 | 0,44045 € | 176,18 € |
| 600 | 0,42800 € | 256,80 € |
| 1.000 | 0,41284 € | 412,84 € |
| 2.600 | 0,38592 € | 1.003,39 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,81070 € |

