


PGSG-6 | |
|---|---|
DigiKey Part Number | RPC4678-ND |
Manufacturer | |
Manufacturer Product Number | PGSG-6 |
Description | GROMMET EDGE SOLID PE NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Solid Natural |
Datasheet | Datasheet |
EDA/CAD Models | PGSG-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Solid | |
For Use With/Related Products | Straight Panels | |
Panel Thickness | 0.037" ~ 0.071" (0.94mm ~ 1.80mm) | |
Panel Cutout Dimensions | Edging - 100' L (30.48m) | |
Diameter - Inside | - | |
Features | Adhesive | |
Material | Polyethylene (PE) | |
Color | Natural | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,82000 € | 30,82 € |
| 10 | 26,19400 € | 261,94 € |
| 25 | 24,55440 € | 613,86 € |
| 50 | 23,38280 € | 1.169,14 € |
| 100 | 22,26750 € | 2.226,75 € |
| 250 | 20,87512 € | 5.218,78 € |
| Unit Price without VAT: | 30,82000 € |
|---|---|
| Unit Price with VAT: | 37,29220 € |

