




PGSB-1822 | |
|---|---|
DigiKey Part Number | RPC4639-ND |
Manufacturer | |
Manufacturer Product Number | PGSB-1822 |
Description | BUSHING 0.717" PA66 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.866" (22.00mm) Bushing 0.717" (18.21mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PGSB-1822 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.035" ~ 0.091" (0.89mm ~ 2.31mm) | |
Panel Cutout Dimensions | Circular - 0.866" (22.00mm) | |
Diameter - Inside | 0.717" (18.21mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,13400 € | 1,34 € |
| 25 | 0,12520 € | 3,13 € |
| 50 | 0,11940 € | 5,97 € |
| 100 | 0,11370 € | 11,37 € |
| 250 | 0,10656 € | 26,64 € |
| 500 | 0,10144 € | 50,72 € |
| 1.000 | 0,09659 € | 96,59 € |
| 2.500 | 0,09054 € | 226,35 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

