


PGSB-1013 | |
|---|---|
DigiKey Part Number | RPC1852-ND |
Manufacturer | |
Manufacturer Product Number | PGSB-1013 |
Description | BUSHING 0.402" PA66 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.512" (13.00mm) Bushing 0.402" (10.21mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PGSB-1013 Models |
Category | Panel Cutout Dimensions Circular - 0.512" (13.00mm) |
Manufacturer Essentra Components | Diameter - Inside 0.402" (10.21mm) |
Series | Features Snap-Mount |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Black |
Bushing, Grommet Type Bushing | Material Flammability Rating UL94 V-2 |
For Use With/Related Products Cable, Wires | Base Product Number |
Panel Thickness 0.031" ~ 0.118" (0.79mm ~ 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,18000 € | 1,80 € |
| 25 | 0,16920 € | 4,23 € |
| 50 | 0,16120 € | 8,06 € |
| 100 | 0,15340 € | 15,34 € |
| 250 | 0,14372 € | 35,93 € |
| 500 | 0,13686 € | 68,43 € |
| 1.000 | 0,13032 € | 130,32 € |
| 2.500 | 0,12215 € | 305,38 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

