


PGSB-1 | |
|---|---|
DigiKey Part Number | PGSB-1-ND |
Manufacturer | |
Manufacturer Product Number | PGSB-1 |
Description | BUSHING 0.125" PA66 BLACK |
Customer Reference | |
Detailed Description | Circular - 0.250" (6.35mm) Bushing 0.125" (3.18mm) Black |
Category | Panel Cutout Dimensions Circular - 0.250" (6.35mm) |
Manufacturer Essentra Components | Diameter - Inside 0.125" (3.18mm) |
Series | Features Snap-Mount |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Obsolete | Color Black |
Bushing, Grommet Type Bushing | Material Flammability Rating UL94 V-2 |
For Use With/Related Products Cable, Wires | Base Product Number |
Panel Thickness 0.062" (1.57mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 22MP02502 | Essentra Components | 1.650 | RPC7251-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,06900 € | 0,69 € |
| 25 | 0,06440 € | 1,61 € |
| 50 | 0,06160 € | 3,08 € |
| 100 | 0,05860 € | 5,86 € |
| 250 | 0,05496 € | 13,74 € |
| 500 | 0,05234 € | 26,17 € |
| 1.000 | 0,04984 € | 49,84 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

