




PGSA-1822A | |
|---|---|
DigiKey Part Number | RPC2038-ND |
Manufacturer | |
Manufacturer Product Number | PGSA-1822A |
Description | BUSHING SPLIT 0.693" PA66 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.866" (22.00mm) Bushing, Split 0.693" (17.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PGSA-1822A Models |
Category | Panel Cutout Dimensions Circular - 0.866" (22.00mm) |
Manufacturer Essentra Components | Diameter - Inside 0.693" (17.60mm) |
Series | Features Snap-Mount |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Black |
Bushing, Grommet Type Bushing, Split | Material Flammability Rating UL94 V-2 |
For Use With/Related Products Cable, Wires | Base Product Number |
Panel Thickness 0.031" ~ 0.063" (0.79mm ~ 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,10880 € | 2,72 € |
| 50 | 0,10360 € | 5,18 € |
| 100 | 0,09870 € | 9,87 € |
| 250 | 0,09248 € | 23,12 € |
| 500 | 0,08804 € | 44,02 € |
| 1.000 | 0,08383 € | 83,83 € |
| 2.500 | 0,07857 € | 196,43 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

