


OFST-A-P-1 | |
|---|---|
DigiKey Part Number | RPC4599-ND |
Manufacturer | |
Manufacturer Product Number | OFST-A-P-1 |
Description | FIBER OPTIC SPLICE TRAY KIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Splice Tray Kit Flame Retardant |
Datasheet | Datasheet |
EDA/CAD Models | OFST-A-P-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Splice Tray Kit | |
Specifications | 170.0mm L x 103.5mm W x 10.0mm H | |
Features | Flame Retardant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,24000 € | 29,24 € |
| 10 | 24,85800 € | 248,58 € |
| 30 | 23,00333 € | 690,10 € |
| 50 | 22,18940 € | 1.109,47 € |
| 100 | 21,13100 € | 2.113,10 € |
| 250 | 19,80964 € | 4.952,41 € |
| Unit Price without VAT: | 29,24000 € |
|---|---|
| Unit Price with VAT: | 35,38040 € |



