




NTS-17.5 | |
|---|---|
DigiKey Part Number | RPC4559-ND |
Manufacturer | |
Manufacturer Product Number | NTS-17.5 |
Description | HEX STANDOFF M3 NYLON 11/16" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 0.688" (17.48mm) 11/16" Natural |
Datasheet | Datasheet |
EDA/CAD Models | NTS-17.5 Models |
Category | Gender Male, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.236" (5.99mm) Hex |
Packaging Bulk | Between Board Height 0.688" (17.48mm) 11/16" |
Part Status Active | Length - Overall 0.925" (23.50mm) |
Type | Material |
Threaded/Unthreaded Threaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,49400 € | 2,47 € |
| 10 | 0,45900 € | 4,59 € |
| 25 | 0,41920 € | 10,48 € |
| 50 | 0,39280 € | 19,64 € |
| 100 | 0,36920 € | 36,92 € |
| 250 | 0,34180 € | 85,45 € |
| 500 | 0,32364 € | 161,82 € |
| 1.000 | 0,30741 € | 307,41 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

