
NMS-410 | |
|---|---|
DigiKey Part Number | NMS-410-ND |
Manufacturer | |
Manufacturer Product Number | NMS-410 |
Description | MACH SCREW PAN HEAD PHILLIPS M4 |
Customer Reference | |
Detailed Description | M4 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Part Status | Obsolete | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M4 | |
Head Diameter | 0.295" (7.49mm) | |
Head Height | 0.100" (2.54mm) | |
Length - Below Head | 0.400" (10.16mm) | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Material | Nylon | |
Plating | - |

