


N-20B | |
|---|---|
DigiKey Part Number | RPC4481-ND |
Manufacturer | |
Manufacturer Product Number | N-20B |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 1.000" (25.40mm), 1.125" (28.58mm), 1.200" (30.48mm) |
Datasheet | Datasheet |
EDA/CAD Models | N-20B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Adjustable | |
Opening Size | 1.000" (25.40mm), 1.125" (28.58mm), 1.200" (30.48mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.204" (5.18mm) | |
Material Thickness | 0.063" (1.60mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22900 € | 2,29 € |
| 25 | 0,21440 € | 5,36 € |
| 50 | 0,20440 € | 10,22 € |
| 100 | 0,19450 € | 19,45 € |
| 250 | 0,18236 € | 45,59 € |
| 500 | 0,17366 € | 86,83 € |
| 1.000 | 0,16535 € | 165,35 € |
| 2.500 | 0,15499 € | 387,47 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

