


N-16B | |
|---|---|
DigiKey Part Number | RPC1842-ND |
Manufacturer | |
Manufacturer Product Number | N-16B |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 1.000" (25.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | N-16B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 1.000" (25.40mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.204" (5.18mm) | |
Material Thickness | 0.063" (1.60mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | 0.906" (23.00mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,27400 € | 2,74 € |
| 25 | 0,25680 € | 6,42 € |
| 50 | 0,24420 € | 12,21 € |
| 100 | 0,23250 € | 23,25 € |
| 250 | 0,21800 € | 54,50 € |
| 500 | 0,20756 € | 103,78 € |
| 1.000 | 0,19764 € | 197,64 € |
| 2.500 | 0,18526 € | 463,15 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

