


MWSET1-2-19 | |
|---|---|
DigiKey Part Number | RPC2020-ND |
Manufacturer | |
Manufacturer Product Number | MWSET1-2-19 |
Description | CBL CLIP WIRE SADDLE PUSH IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Push In 0.190" L x 0.110" H (4.83mm x 2.79mm) |
Datasheet | Datasheet |
EDA/CAD Models | MWSET1-2-19 Models |
Category | Color Natural |
Manufacturer Essentra Components | Length 0.280" (7.11mm) |
Series | Width 0.080" (2.03mm) |
Packaging Bulk | Height 0.240" (6.10mm) |
Part Status Active | Panel Hole Size 0.067" (1.70mm) |
Type Clip, Wire Saddle | Material Flammability Rating UL94 V-0 |
Type Attributes Micro | Features Flame Retardant |
Opening Size 0.190" L x 0.110" H (4.83mm x 2.79mm) | Panel Thickness 0.063" (1.60mm) |
Mounting Type Push In | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,32100 € | 3,21 € |
| 25 | 0,30080 € | 7,52 € |
| 50 | 0,28640 € | 14,32 € |
| 100 | 0,27260 € | 27,26 € |
| 250 | 0,25560 € | 63,90 € |
| 500 | 0,24336 € | 121,68 € |
| 1.000 | 0,23173 € | 231,73 € |
| 3.000 | 0,21444 € | 643,32 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

