Cable Clip, Wire Saddle Natural Arrowhead 0.320" L x 0.160" H (8.13mm x 4.06mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Wire Saddle Natural Arrowhead 0.320" L x 0.160" H (8.13mm x 4.06mm)
Supporting your Project: Printed Circuit Board Solutions

MWSEA3-2-01

DigiKey Part Number
RPC4455-ND
Manufacturer
Manufacturer Product Number
MWSEA3-2-01
Description
CBL CLIP WIRE SADDLE ARROWHEAD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Arrowhead 0.320" L x 0.160" H (8.13mm x 4.06mm)
Datasheet
 Datasheet
EDA/CAD Models
MWSEA3-2-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
Micro
Opening Size
0.320" L x 0.160" H (8.13mm x 4.06mm)
Mounting Type
Arrowhead
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.420" (10.67mm)
Width
0.160" (4.06mm)
Height
0.360" (9.14mm)
Panel Hole Size
0.138" (3.51mm)
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.063" (1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 974
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,27200 €2,72 €
250,25520 €6,38 €
500,24280 €12,14 €
1000,23130 €23,13 €
2500,21676 €54,19 €
5000,20640 €103,20 €
1.0000,19655 €196,55 €
3.0000,18188 €545,64 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38720 €