


MSNE-10-01 | |
|---|---|
DigiKey Part Number | RPC4370-ND |
Manufacturer | |
Manufacturer Product Number | MSNE-10-01 |
Description | BRD SPT SCRW MNT SNAP LOCK 5/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Screw Mount / Snap Lock Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | MSNE-10-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Screw Mount | |
Mounting Type | Snap Lock | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.843" (21.40mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | 0.169" (4.30mm) Square | |
Mounting Panel Thickness | 0.063" (1.60mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 5 | 0,33400 € | 1,67 € |
| 10 | 0,31000 € | 3,10 € |
| 25 | 0,28200 € | 7,05 € |
| 50 | 0,26360 € | 13,18 € |
| 100 | 0,24710 € | 24,71 € |
| 250 | 0,22812 € | 57,03 € |
| 500 | 0,21556 € | 107,78 € |
| 1.000 | 0,20432 € | 204,32 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |

