#8 Shoulder Washer 0.188" (4.75mm) 3/16" Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#8 Shoulder Washer 0.188" (4.75mm) 3/16" Thick Nylon
MNI#8-8
Supporting your Project: Printed Circuit Board Solutions

MNI-8-8

DigiKey Part Number
RPC2003-ND
Manufacturer
Manufacturer Product Number
MNI-8-8
Description
WASHER SHOULDER #8 NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#8 Shoulder Washer 0.188" (4.75mm) 3/16" Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
MNI-8-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
#8
Diameter - Inside
0.173" (4.40mm)
Diameter - Outside
0.344" (8.74mm)
Diameter - Shoulder
0.205" (5.21mm)
Thickness - Overall
0.188" (4.75mm) 3/16"
Length - Below Head
0.125" (3.18mm) 1/8"
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.070
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,25000 €0,25 €
50,20400 €1,02 €
100,18900 €1,89 €
250,17160 €4,29 €
500,16000 €8,00 €
1000,14980 €14,98 €
2500,13788 €34,47 €
5000,12992 €64,96 €
1.0000,12284 €122,84 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,30250 €