Hex Standoff Threaded #6-32 Nylon 0.313" (7.95mm) 5/16" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #6-32 Nylon 0.313" (7.95mm) 5/16" Natural
MFTS6-5-48
MFTS6-5-48
Supporting your Project: Printed Circuit Board Solutions

MFTS6-5-48

DigiKey Part Number
RPC4341-ND
Manufacturer
Manufacturer Product Number
MFTS6-5-48
Description
HEX STANDOFF #6-32 NYLON 5/16"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Nylon 0.313" (7.95mm) 5/16" Natural
Datasheet
 Datasheet
EDA/CAD Models
MFTS6-5-48 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Series
Between Board Height
0.313" (7.95mm) 5/16"
Packaging
Bulk
Length - Overall
0.563" (14.30mm) 9/16"
Part Status
Active
Material
Type
Color
Natural
Threaded/Unthreaded
Threaded
Base Product Number
Gender
Male, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.167
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,89000 €0,89 €
50,74600 €3,73 €
100,69500 €6,95 €
250,63600 €15,90 €
500,59740 €29,87 €
1000,56260 €56,26 €
2500,52240 €130,60 €
5000,49566 €247,83 €
1.0000,47175 €471,75 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,07690 €